807-039-557-108

Heilind Number:EDA807-039-557-108
Manufacturer:EDAC
Manufacturer Number:807-039-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-557-108

Detailed Description

Enhance your PCB assembly with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a sleek Green color, ensuring both safety and style. With a single row and 39 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precision in your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. The Right Angle mount orientation adds versatility to your setup, making it an essential component in your connector arsenal. Upgrade your connectivity with this top-of-the-line Card Edge Connector.