807-039-557-112

Heilind Number:EDA807-039-557-112
Manufacturer:EDAC
Manufacturer Number:807-039-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-557-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a single row layout featuring 39 copper alloy contact positions, it offers seamless connectivity for your electronic components. The green color coding not only adds a sleek touch to your setup but also aids in easy identification. Perfect for right-angle mounting, this connector has a pitch of .156 inches and a row spacing of .2 inches, facilitating efficient installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees stability and longevity in various applications. Elevate your connectivity solutions with this essential component, a must-have in any professional setup.