807-039-558-101

Heilind Number:EDA807-039-558-101
Manufacturer:EDAC
Manufacturer Number:807-039-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient power transmission, this connector features a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 39 contact positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable performance, while the 5 A amperage rating meets power demands with ease. Its right angle mount orientation and .156 inch pitch offer versatility in installation, making it ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for industrial applications. Upgrade your connectivity with this essential component.