807-039-558-104

Heilind Number:EDA807-039-558-104
Manufacturer:EDAC
Manufacturer Number:807-039-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, this connector features a single row of 39 positions with Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5A. The UL 94V-0 Diallyl Phthalate housing material offers excellent heat resistance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on printed circuit boards. With a right-angle mount orientation, it optimizes space utilization in compact setups. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Trust in its robust construction and efficient performance for seamless board-to-board connections.