807-039-558-108

Heilind Number:EDA807-039-558-108
Manufacturer:EDAC
Manufacturer Number:807-039-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-558-108

Detailed Description

Upgrade your high-temperature applications with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a vibrant green hue that stands out on your circuit board. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The single row layout and copper alloy contact material offer reliable connectivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Boasting 39 positions, this connector is perfect for complex setups. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.