807-039-558-112

Heilind Number:EDA807-039-558-112
Manufacturer:EDAC
Manufacturer Number:807-039-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficient power transmission in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance with a 5A amperage rating. Its single-row design with 39 positions and a .156-inch pitch allows for seamless board-to-board connections, while the copper alloy contact material guarantees reliable signal transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a valuable component for your electronic assemblies. Trust in the quality and durability of this connector for your next project.