807-039-559-101

Heilind Number:EDA807-039-559-101
Manufacturer:EDAC
Manufacturer Number:807-039-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-559-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring seamless integration for your electronic devices. With a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable conductivity even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.