807-039-559-102

Heilind Number:EDA807-039-559-102
Manufacturer:EDAC
Manufacturer Number:807-039-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-559-102

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector is essential for maintaining secure and reliable connections in harsh environments. The vibrant green housing not only adds a pop of color but also ensures easy identification. With an amperage rating of 5 A, this connector is capable of handling power-intensive tasks with ease. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and longevity. Featuring a single row design with 39 positions and a pitch of .156 inches, it offers ample space for seamless PCB connections. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Explore our collection of PCB connectors and elevate your connectivity experience.