807-039-559-103

Heilind Number:EDA807-039-559-103
Manufacturer:EDAC
Manufacturer Number:807-039-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-559-103

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector. Designed for reliable performance, this connector features a single row of 39 positions with a .156-inch pitch and .2-inch row spacing, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it offers superior durability and conductivity. Its right-angle mount orientation makes it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, guaranteeing high performance even in extreme conditions. Upgrade your PCB connections with this essential component.