807-039-559-108

Heilind Number:EDA807-039-559-108
Manufacturer:EDAC
Manufacturer Number:807-039-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-559-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a single row configuration, featuring a total of 39 positions with a pitch of .156 inches. Crafted with precision, it ensures secure power delivery with a maximum amperage of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in the most demanding environments. The contact material, Copper Alloy, offers reliable conductivity, while the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your PCB assembly toolkit. Upgrade your connectivity solutions today with this essential component.