807-039-559-112

Heilind Number:EDA807-039-559-112
Manufacturer:EDAC
Manufacturer Number:807-039-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-559-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector designed for efficient and reliable performance. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal safety and longevity. With a single row configuration and 39 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. The right-angle mount orientation adds versatility, making it suitable for diverse setups. Upgrade your connectivity solutions with this essential component.