807-040-400-201

Heilind Number:EDA807-040-400-201
Manufacturer:EDAC
Manufacturer Number:807-040-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. Featuring two rows of 40 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for use in harsh conditions. Trust in its 5A amperage rating to deliver consistent performance, making it a must-have component for your PCB assembly needs. Upgrade your connectivity with our High Temp Card Edge Connector.