807-040-400-202

Heilind Number:EDA807-040-400-202
Manufacturer:EDAC
Manufacturer Number:807-040-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. With a vibrant Green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and flame retardancy. Featuring two rows of 40 positions each, it offers ample connectivity options for your PCBs. The contact material is Copper Alloy, known for its excellent conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and reliable performance. Upgrade your PCB connectivity with this essential component.