807-040-400-203

Heilind Number:EDA807-040-400-203
Manufacturer:EDAC
Manufacturer Number:807-040-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-400-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green color, this connector stands out while offering exceptional functionality. With a 5A amperage rating, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing superior heat resistance and meeting stringent safety standards. This connector boasts two rows of 40 positions each, allowing for versatile connectivity. The contacts are crafted from high-quality copper alloy, ensuring excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. It is suitable for straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for use in various electronic devices, this Card Edge Connector is a reliable solution for your PCB connectivity needs.