807-040-400-207

Heilind Number:EDA807-040-400-207
Manufacturer:EDAC
Manufacturer Number:807-040-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and longevity. Featuring a pitch of .156 inches and two rows with a total of 40 positions, it offers seamless integration into your PCB layout. The straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105°C, it's ideal for use in extreme environments. Trust in the quality and performance of our green-colored connector for all your connectivity needs.