807-040-400-212

Heilind Number:EDA807-040-400-212
Manufacturer:EDAC
Manufacturer Number:807-040-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-400-212

Detailed Description

Introducing our high-performance 807-040-400-212 High Temp Card Edge Connector, designed for seamless connectivity in demanding applications. This green connector boasts a robust construction, with housing material made of UL 94V-0 Diallyl Phthalate ensuring superior durability. Featuring two rows of 40 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With an operating temperature range of -40 to 105°C, this connector excels in extreme environments. Its straight mount orientation simplifies installation on PCBs, making it an ideal choice for high-temperature industrial and commercial electronics. Trust in the 807-040-400-212 for efficient and dependable board-to-board connectivity.