807-040-401-101

Heilind Number:EDA807-040-401-101
Manufacturer:EDAC
Manufacturer Number:807-040-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connectivity in high-temperature environments. Designed for industrial applications with a focus on durability, this connector features a single row of 40 positions, achieving a pitch of .156 inches and row spacing of .2 inches for seamless integration. Crafted with precision, the contact material is made of robust copper alloy, ensuring optimal conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees flame resistance and safety compliance. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is built to withstand even the harshest conditions. Whether for automotive, aerospace, or telecommunications systems, trust in the performance and longevity of our Green High Temp Card Edge Connector. Elevate your PCB connectivity with this essential component.