807-040-401-102

Heilind Number:EDA807-040-401-102
Manufacturer:EDAC
Manufacturer Number:807-040-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-401-102

Detailed Description

Introducing our 807-040-401-102 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a single row with 40 positions, offering seamless board-to-board connectivity. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures superior conductivity and longevity. The green color coding not only adds a touch of visual distinction but also indicates its high-temperature resistance, with an operating range of -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Ideal for applications requiring a 5A amperage, this connector is perfect for industrial, automotive, and telecommunications environments. Trust in the quality and performance of our Card Edge Connector to power your electronic systems seamlessly.