807-040-401-103

Heilind Number:EDA807-040-401-103
Manufacturer:EDAC
Manufacturer Number:807-040-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-401-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a vibrant green color and is built to withstand even the most demanding of environments. With a current rating of 5 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing exceptional fire resistance. Featuring a single row design with 40 positions spaced at a pitch of .156 inches, this connector offers seamless integration and secure connectivity. The contact material, made of Copper Alloy, ensures optimal conductivity. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of industrial applications. Trust in the superior quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.