807-040-401-104

Heilind Number:EDA807-040-401-104
Manufacturer:EDAC
Manufacturer Number:807-040-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-401-104

Detailed Description

Introducing our 807-040-401-104 High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. With a single row configuration and a total of 40 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Trust in the quality and performance of this essential component for seamless electronic connections.