807-040-401-108

Heilind Number:EDA807-040-401-108
Manufacturer:EDAC
Manufacturer Number:807-040-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable board-to-board PCB connections in industrial applications. Designed for high performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers precise and secure connectivity for up to 40 positions. The contact material, made of durable Copper Alloy, ensures low resistance and high conductivity, while the green color coding simplifies identification in complex circuit layouts. Whether you're working on telecommunications, automotive, or aerospace systems, trust in the quality and durability of our High Temp Card Edge Connector for seamless and efficient electronic connections.