807-040-401-112

Heilind Number:EDA807-040-401-112
Manufacturer:EDAC
Manufacturer Number:807-040-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a total of 40 positions, it offers ample connectivity for your project needs. The contact material is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation and a pitch of .156 in provide easy and secure installation. Trust in the 807-040-401-112 for seamless data transmission and power distribution in even the harshest of conditions.