807-040-405-102

Heilind Number:EDA807-040-405-102
Manufacturer:EDAC
Manufacturer Number:807-040-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-405-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color, this connector stands out while offering exceptional functionality. Engineered for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, ensuring stable and secure connections. With a single row layout and a pitch of .156 inches, it's perfect for various PCB applications. Boasting 40 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance even in harsh environmental conditions. Trust in this connector for seamless and high-speed data transmission in your electronic devices.