807-040-405-103

Heilind Number:EDA807-040-405-103
Manufacturer:EDAC
Manufacturer Number:807-040-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-405-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in harsh operating conditions. The single-row design with 40 positions and a pitch of .156 inches allows for efficient PCB-to-PCB connections. Its straight mount orientation and spacing of .2 inches between rows make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in its 5A amperage rating to deliver consistent power transmission. Elevate your connectivity solutions with this essential component, available now in our products catalog.