807-040-405-104

Heilind Number:EDA807-040-405-104
Manufacturer:EDAC
Manufacturer Number:807-040-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-405-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. This essential component features a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and flame retardancy. With a single row configuration and 40 positions, it offers seamless connectivity for a wide range of applications. The precision-machined Copper Alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is perfect for industrial and automotive applications where reliability is paramount. Trust in our Card Edge Connector to deliver unmatched performance and durability in even the harshest operating conditions.