807-040-405-107

Heilind Number:EDA807-040-405-107
Manufacturer:EDAC
Manufacturer Number:807-040-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-405-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-405-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. The UL 94V-0 Diallyl Phthalate housing material ensures exceptional durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and secure connectivity for up to 40 positions. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. Whether for industrial machinery or electronic devices, this connector is a dependable solution for seamless board-to-board connections. Trust in its straight mount orientation and .2-inch row spacing for easy installation. Elevate your PCB assembly with this essential component, available now in our extensive range of connectors.