807-040-420-201

Heilind Number:EDA807-040-420-201
Manufacturer:EDAC
Manufacturer Number:807-040-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-420-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Engineered for high performance, it boasts a current rating of 5A and features two rows of precisely crafted Copper Alloy contacts, offering reliable connectivity. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, facilitating efficient data transfer. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it perfect for a wide range of applications. Trust in the quality and dependability of our Card Edge Connector for your PCB connectivity needs.