807-040-420-207

Heilind Number:EDA807-040-420-207
Manufacturer:EDAC
Manufacturer Number:807-040-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-420-207

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance electronic applications. Designed for reliability in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a current rating of 5 A, it provides efficient power transmission, while the copper alloy contacts guarantee secure and stable connections. The two-row design with 40 positions allows for versatile connectivity on PCBs, meeting the demands of modern electronic systems. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in the quality and performance of our Card Edge Connector for your next project.