807-040-420-208

Heilind Number:EDA807-040-420-208
Manufacturer:EDAC
Manufacturer Number:807-040-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-420-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in extreme temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and compliance with industry standards. Featuring two rows of 40 positions each, it offers ample connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. This connector is ideal for board-to-board PCB setups, with a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial and automotive applications. Upgrade your connectivity solution with our High Temp Card Edge Connector for unmatched performance and reliability.