807-040-420-212

Heilind Number:EDA807-040-420-212
Manufacturer:EDAC
Manufacturer Number:807-040-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also highly durable and heat-resistant. It features two rows of copper alloy contacts, allowing for a reliable connection with a pitch of .156 inches and row spacing of .2 inches. With a total of 40 positions, this connector is perfect for a variety of applications. Its straight mount orientation makes installation easy, while its operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Trust in the quality and reliability of our Card Edge Connector for seamless board-to-board PCB connections.