807-040-421-102

Heilind Number:EDA807-040-421-102
Manufacturer:EDAC
Manufacturer Number:807-040-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-421-102

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-040-421-102), a reliable and durable solution for your PCB connectivity needs. Designed for high performance in extreme temperature environments, this connector is essential for applications requiring precision and stability. Its vibrant green color adds a touch of visual appeal while its UL 94V-0 Diallyl Phthalate housing ensures compliance with safety standards. With a single row configuration, 40 positions, and a .156 inch pitch, it offers seamless board-to-board connectivity. The copper alloy contacts guarantee efficient and low-resistance signal transmission. Engineered for versatility, this connector is suitable for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for critical systems in various industries. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity requirements. Available in our extensive range of PCB connectors under the Products category.