807-040-421-103

Heilind Number:EDA807-040-421-103
Manufacturer:EDAC
Manufacturer Number:807-040-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed to meet the most demanding industrial applications with its durable construction and reliable performance. Featuring a vibrant green color for easy identification, this connector is capable of handling up to 5 A of current, making it perfect for high-power circuitry. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB designs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your electronic systems.