807-040-421-104

Heilind Number:EDA807-040-421-104
Manufacturer:EDAC
Manufacturer Number:807-040-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. The 40 copper alloy contacts guarantee high conductivity, while the 5A amperage rating allows for robust power transmission. Designed for straight mounting orientation, this connector is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in extreme environments. Trust in the quality and performance of our Card Edge Connector for your next project.