807-040-421-107

Heilind Number:EDA807-040-421-107
Manufacturer:EDAC
Manufacturer Number:807-040-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant green color and sleek design, this connector not only enhances the aesthetics of your electronic devices but also ensures top-notch performance. Engineered for high temperature environments, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and durability. Featuring a single row with 40 positions and a .156-inch pitch, it provides secure and efficient board-to-board connectivity. The contact material, Copper Alloy, ensures optimal signal transmission and longevity. Whether you're working on industrial machinery, automotive systems, or consumer electronics, our High Temp Card Edge Connector is the perfect choice for seamless and reliable connectivity. Trust in its quality and performance to take your projects to the next level.