807-040-421-108

Heilind Number:EDA807-040-421-108
Manufacturer:EDAC
Manufacturer Number:807-040-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-421-108

Detailed Description

Introducing our high-temp, high-performance Card Edge Connector, designed to meet the most demanding electronic connectivity needs. This green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional durability and safety in extreme environments. With a single row configuration and 40 positions, it offers seamless board-to-board connectivity with precision and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity for your critical applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace systems. Trust in its exceptional quality and performance to elevate your electronic designs to new heights.