807-040-421-112

Heilind Number:EDA807-040-421-112
Manufacturer:EDAC
Manufacturer Number:807-040-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Engineered for reliability, this connector features a single row of 40 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connectivity. The housing is constructed of UL 94V-0 rated Diallyl Phthalate, providing exceptional heat resistance and durability. Made with precision, the contacts are crafted from Copper Alloy for optimal conductivity. With a low row spacing of .2 inches and a straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in our product for your high-temperature connectivity needs.