807-040-422-201

Heilind Number:EDA807-040-422-201
Manufacturer:EDAC
Manufacturer Number:807-040-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-422-201

Detailed Description

Introducing our durable and high-performance High Temp Card Edge Connector, the 807-040-422-201. Engineered for reliable connectivity in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures without compromising performance. With a vibrant green color for easy identification, it offers a secure and efficient connection for your PCB boards. The copper alloy contact material ensures excellent conductivity, while the dual-row design with 40 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and dependability of our High Temp Card Edge Connector to meet your connectivity needs with precision and reliability.