807-040-422-202

Heilind Number:EDA807-040-422-202
Manufacturer:EDAC
Manufacturer Number:807-040-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-422-202

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 40 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature applications. Trust in its straight mount orientation for easy installation and enjoy the peace of mind that comes with a 5A amperage rating. Elevate your electronics with this essential component from our extensive range of PCB connectors.