807-040-422-203

Heilind Number:EDA807-040-422-203
Manufacturer:EDAC
Manufacturer Number:807-040-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-422-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-040-422-203), a vital component for seamless board-to-board PCB connectivity. Engineered for reliability in extreme environments, this connector is designed to withstand high temperatures, making it ideal for industrial and automotive applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures superior conductivity and longevity. Featuring two rows of 40 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. The straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh conditions. Trust in our product for efficient and durable board-to-board connectivity solutions.