807-040-422-204

Heilind Number:EDA807-040-422-204
Manufacturer:EDAC
Manufacturer Number:807-040-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-422-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-422-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. Featuring two rows of durable Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for 40 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse operating conditions. Trust in this connector for secure and high-speed data transmission in your electronic applications.