807-040-422-207

Heilind Number:EDA807-040-422-207
Manufacturer:EDAC
Manufacturer Number:807-040-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-422-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial applications where durability is paramount. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it not only offers excellent heat resistance but also meets stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and spacing of .2 inches, it allows for seamless connectivity between your PCBs. With 40 positions available, you can easily accommodate multiple connections. Engineered for straight mounting orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, you can trust our Card Edge Connector to perform reliably in even the harshest conditions. Upgrade your PCB interconnectivity with this top-of-the-line connector.