807-040-422-208

Heilind Number:EDA807-040-422-208
Manufacturer:EDAC
Manufacturer Number:807-040-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-422-208

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both reliability and safety. With a current rating of 5A, this connector boasts optimal power transmission capabilities. The two rows of copper alloy contacts provide stable and efficient connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a total of 40 positions, this connector is perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for use in harsh conditions. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.