807-040-422-212

Heilind Number:EDA807-040-422-212
Manufacturer:EDAC
Manufacturer Number:807-040-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers secure connectivity for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with 40 positions, provide ample room for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and dependable in any setup. Trust in this Card Edge Connector for superior performance in your PCB assemblies.