807-040-424-201

Heilind Number:EDA807-040-424-201
Manufacturer:EDAC
Manufacturer Number:807-040-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-424-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding applications where reliability is paramount. This green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in extreme conditions. With two rows of copper alloy contacts, each rated for 5A, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, providing ample room for signal transmission. Designed for straight mounting orientation, it seamlessly integrates into PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical board-to-board connections in industrial, automotive, and aerospace systems. Trust in its performance and quality to meet your connectivity needs with confidence.