807-040-424-203

Heilind Number:EDA807-040-424-203
Manufacturer:EDAC
Manufacturer Number:807-040-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-424-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed for peak performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of 40 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from high-grade Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment and effortless installation. Whether you're working in extreme heat or cold, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connector for seamless and secure PCB connections.