807-040-424-204

Heilind Number:EDA807-040-424-204
Manufacturer:EDAC
Manufacturer Number:807-040-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-424-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connectivity in high-temperature environments. Designed for industrial applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of 40 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from high-quality copper alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic systems. Its straight mount orientation simplifies installation, making it ideal for use in a variety of PCB designs. Trust in the superior performance of our High Temp Card Edge Connector for all your connectivity needs. Elevate your projects to new heights of efficiency and reliability.