807-040-424-207

Heilind Number:EDA807-040-424-207
Manufacturer:EDAC
Manufacturer Number:807-040-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-424-207

Detailed Description

Introducing our 807-040-424-207 High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. With a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector is not only visually appealing but also meets the highest standards for safety and performance. Its two rows of copper alloy contacts allow for a seamless connection, with a pitch of .156 inches and row spacing of .2 inches ensuring precise alignment. With a total of 40 positions, this connector offers ample connectivity options for your application. Designed for straight mounting orientation, it is perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in the 807-040-424-207 for efficient and secure connectivity in your electronic devices.