807-040-424-212

Heilind Number:EDA807-040-424-212
Manufacturer:EDAC
Manufacturer Number:807-040-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. With two rows of copper alloy contacts, each with 40 positions and a pitch of .156 inches, it offers high-speed data transmission and power delivery with a maximum amperage of 5A. The straight mount orientation and row spacing of .2 inches make installation quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is crucial. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless connectivity in your next project.