807-040-425-101

Heilind Number:EDA807-040-425-101
Manufacturer:EDAC
Manufacturer Number:807-040-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and high-performance board-to-board connections in demanding environments. Designed for industrial applications, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and resistance to high temperatures. With a single row configuration and 40 positions, it offers efficient connectivity for your PCBs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for critical systems. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.