807-040-425-102

Heilind Number:EDA807-040-425-102
Manufacturer:EDAC
Manufacturer Number:807-040-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row design and 40 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance electronics. Trust in our product to deliver exceptional quality and performance in every connection.